Transcend 256 GB SDXC SD Card, Class 10, UHS-1 U3

Subtotal (1 unit)*

PHP16,039.87

(exc. VAT)

PHP17,964.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP16,039.87

*price indicative

RS Stock No.:
124-9631
Mfr. Part No.:
TS256GSDU3
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Card Format

SDXC

Capacity

256 GB

Speed Class Rating

Class 10, UHS-1 U3

Temperature Range

-25 → +85°C

Nand Type

MLC

COO (Country of Origin):
TW

Transcend Ultimate Flash Memory Card SDXC UHS-I


Transcend SDXC UHS-1 Class 3 Memory Card allows you to capture smooth Full HD, 3D, and 4K videos. Transcend SDXC memory card offers a maximum data read speed of 95 MB/s and a maximum data write speed of 60 MB/s. Along with enhanced data transfer rates, built-in error correcting code (ECC) is included on the card to detect and correct transfer errors

MLC flash-based performance and reliability
Smooth Full HD, 3D, and 4K video recording performance
Supports Ultra High-Speed Class 3 specification (U3)
Class 10 compliant - Fully compatible with SD 3.01 standards
Improved camera response for fast-action consecutive shooting
Efficient exFAT file system
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software available via download