128GB Professional 1800x microSDXC
- RS Stock No.:
- 111-3182
- Mfr. Part No.:
- LSDMI128CRBEU1800R
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3182
- Mfr. Part No.:
- LSDMI128CRBEU1800R
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | MicroSDXC | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10, UHS-3 | |
| Industrial | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format MicroSDXC | ||
Capacity 128 GB | ||
Speed Class Rating Class 10, UHS-3 | ||
Industrial No | ||
Lexar Professional 1800x microSDHC/SDXC UHS-II Card
Lexar Professional 1800x microSDHC/SDXC UHS-II cards let you quickly capture, play back, and transfer high-definition multimedia files, including 4K video
Includes microSD™ UHS-II reader for high-speed file transfer from card to computer, dramatically accelerating workflow
Includes an SD™ UHS-II adapter for easy transfer between devices
Premium memory solution for sports camcorders, tablets, and smartphones
Designed for high-speed capture of high-quality images and extended lengths of 1080p full-HD, 3D, and 4K video
Backwards compatible with UHS-I devices
Accelerates workflow, so you can save time, beat your deadline, and gain competitive advantage
Includes lifetime copy of downloadable Image Rescue® software
Limited lifetime warranty on card and one-year limited warranty on reader and adapter
Includes an SD™ UHS-II adapter for easy transfer between devices
Premium memory solution for sports camcorders, tablets, and smartphones
Designed for high-speed capture of high-quality images and extended lengths of 1080p full-HD, 3D, and 4K video
Backwards compatible with UHS-I devices
Accelerates workflow, so you can save time, beat your deadline, and gain competitive advantage
Includes lifetime copy of downloadable Image Rescue® software
Limited lifetime warranty on card and one-year limited warranty on reader and adapter
High-speed performance you can trust. Whether youre a professional photographer, videographer, or a mobile device power user, Lexar Professional 1800x microSD UHS-II cards provide performance you can trust. They leverage UHS-II technology (UHS Speed Class 3 (U3)) and provide a read transfer speed up to 1800x (270MB/s).
