- RS Stock No.:
- 833-0747
- Mfr. Part No.:
- FMHT0-62625
- Manufacturer:
- Stanley
Discontinued product
- RS Stock No.:
- 833-0747
- Mfr. Part No.:
- FMHT0-62625
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
FatMax Screwdrivers with Bolster
Professional, robust screwdrivers with added bolster for high torque applications enabling use with an open ended spanner.
Hardened tip construction leading to reduce wear and longer tool life
Precision machined tip for excellent profile fit
Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip
Large handle for secure grip and increased torque
High quality Chrome Vanadium Steel driver for guanranteed strength
Colour coded ring for quick identification of the right profile every time
Precision machined tip for excellent profile fit
Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip
Large handle for secure grip and increased torque
High quality Chrome Vanadium Steel driver for guanranteed strength
Colour coded ring for quick identification of the right profile every time
Specifications
Attribute | Value |
---|---|
Tip Type | Pozidriv |
Tip Size | PZ3 |
Blade Length | 150 mm |
Overall Length | 150 mm |