Wiha Hexagon Screwdriver, 2 mm Tip, 50 mm Blade, 145 mm Overall
- RS Stock No.:
- 705-6044
- Mfr. Part No.:
- 07646
- Manufacturer:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-6044
- Mfr. Part No.:
- 07646
- Manufacturer:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 2 mm | |
| Blade Length | 50 mm | |
| Overall Length | 145 mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 2 mm | ||
Blade Length 50 mm | ||
Overall Length 145 mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Blade Finish Chrome | ||
- COO (Country of Origin):
- DE
Related links
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120 mm Overall
- Wiha Hexagon Screwdriver Handle 120 mm Overall
- Ega-Master Standard 60 mm Blade, 145 mm Overall
- RS PRO Hexagon Precision Screwdriver 60 mm Blade, 170 mm Overall
- Wera Magnetic 25.5 mm Blade, 145 mm Overall
- RS PRO Torx 75 mm Blade, 145 mm Overall
- RS PRO Torx 76 mm Blade, 145 mm Overall
- RS PRO Torx Screwdriver 3 in Blade, 145 mm Overall
