Schneider Electric
- RS Stock No.:
- 542-8762
- Mfr. Part No.:
- 9001K69
- Brand:
- Schneider Electric
Subtotal (1 unit)*
PHP2,669.46
(exc. VAT)
PHP2,989.80
(inc. VAT)
Add 2 units to get free delivery
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | PHP2,669.46 |
*price indicative
- RS Stock No.:
- 542-8762
- Mfr. Part No.:
- 9001K69
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Screwdriver | |
| Standards/Approvals | CSA, UL, IEC, EN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Screwdriver | ||
Standards/Approvals CSA, UL, IEC, EN | ||
RoHS Status: Exempt
Tools
Screwdriver features a special tip for mounting contact blocks
Fixing nut tightening wrench enables quick assembly
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

