- RS Stock No.:
- 444-7908
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 444-7908
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Tamperproof Driver
RS Pro Tamperproof Driver is designed specifically to fit the System Zero® tamperproof screws. The drivers have a hardened steel head, forged shaft and Cellulose Acetate Fluted handles. High-quality materials ensure long life and safe operation even at the high torque.
Specifications
Attribute | Value |
---|---|
Tip Type | System Zero |
Tip Size | 2 |
Blade Length | 125 mm |
Handle Material | Cellulose Acetate |
Blade Material | Steel |
Blade Finish | Black Oxidized |