- RS Stock No.:
- 266-5486
- Mfr. Part No.:
- 05003429001
- Manufacturer:
- Wera
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP511.76
(exc. VAT)
PHP573.17
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP511.76 |
- RS Stock No.:
- 266-5486
- Mfr. Part No.:
- 05003429001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Kraftform Kompakt VDE 67 i TORX, TX 8 x 154 mm
The Wera VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
Kraftform Kompakt VDE interchangeable blade for TORX® screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
Individually tested
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
Individually tested
Application:
TORX® socket screws Blade Insulated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Zinc-phosphated, black point
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver Blade |
Tip Type | Torx |
Tip Size | TX8 |
VDE/1000V Approved | Yes |