SAM Phillips, PH1 Tip, 100 mm Blade VDE/1000V Approved, 266 mm Overall

N

Subtotal (1 unit)*

PHP1,401.44

(exc. VAT)

PHP1,569.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,401.44

*price indicative

RS Stock No.:
667-028
Mfr. Part No.:
ZTC-1PBR100
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

PH1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

266mm

Handle Material

Bi-Material

Blade Material

Burnished

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Screwdriver phillips insulated 1000V is expertly designed for professionals seeking precision and safety in electrical applications. With a sheathed burnished round blade and a twin-material handle, this tool ensures both comfort and control during use. Its milled head facilitates easy access to screws, particularly in tight spaces like Terminal dominoes. The perfect blend of comfort and safety makes this insulated tool a reliable addition to any electrician’s toolkit, providing the assurance needed when working with high voltages.

Insulated for up to 1000V, ensuring user safety when working on live circuits

Sheathed burnished round blade enhances durability and reduces wear

Ergonomic twin-material handle maximises comfort during extended use

Milled head design simplifies screw access in confined areas

Lightweight at 0.155 kg, facilitating ease of handling without compromising strength

Compact dimensions with a length of 266 mm make it easy to store and transport