SAM Phillips, 2 mm Tip, 125 mm Blade VDE/1000V Approved, 190 mm Overall
- RS Stock No.:
- 667-006
- Mfr. Part No.:
- ZTC-2P125
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,107.94
(exc. VAT)
PHP1,240.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,107.94 |
*price indicative
- RS Stock No.:
- 667-006
- Mfr. Part No.:
- ZTC-2P125
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | 2 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 190mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Grip Style | Bi Material Handle | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size 2 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 190mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Grip Style Bi Material Handle | ||
Height Safe No | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillips insulated 1000V is expertly designed for safe and effective use in electrical applications. Featuring a sheathed burnished round blade, it ensures optimal protection against electrical shock up to 1000 volts. The thoughtfully crafted twin-material handle provides a comfortable and secure grip, allowing for precision and ease of access to screws, particularly in tight spaces such as Terminal dominoes. Ideal for both professional tradespeople and DIY enthusiasts, this insulated tool is the perfect blend of safety and comfort, fulfilling rigorous standards in tool design.
Designed for safe handling with insulation rated for 1000V
Sheathed burnished round blade enhances durability and safety
Twin-material handle offers a comfortable and firm grip
Milled head improves accessibility to screws in tight areas
Complies with NF ISO 8764-1 standards for safety and reliability
Guarantee without time limit for tools used under normal conditions
Perfect for professional and residential electrical tasks
