- RS Stock No.:
- 545-402
- Manufacturer:
- RS PRO
- RS Stock No.:
- 545-402
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Chubby Screwdrivers - Standard
Professional stubby screwdriver with a cross ground plated finish and black tip for strength and corrosion resistance.
Features and Benefits
Hardened and tempered high grade chrome vanadium round steel shafts
Indestructible cellulose acetate handle with fluted design for a good grip
Flat bladed screwdrivers have cross ground tips
Blade length 38 mm
Manufactured to BS2559
Hardened and tempered high grade chrome vanadium round steel shafts
Indestructible cellulose acetate handle with fluted design for a good grip
Flat bladed screwdrivers have cross ground tips
Blade length 38 mm
Manufactured to BS2559
Standards
BS559
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 1/4 in |
Blade Length | 38 mm |
Handle Material | Cellulose Acetate |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Cross Ground Tip |