- RS Stock No.:
- 793-2667
- Mfr. Part No.:
- DT71518-QZ
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 793-2667
- Mfr. Part No.:
- DT71518-QZ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DeWalt 45 Piece Screwdriver Bit Set
DeWalt 45 Piece Screwdriver Bit Set is a product designed to meet the requirements of the most demanding customers. A variety of bits allow for comfortable work while several types of bits are required. This handy, little set is a must-have piece of every tool bag and are suitable for both screwdrivers and drill drivers.
Features & Benefits:
Robust small Tough Case for safe storage and easy accessibility to screwdriving and nut setting accessories.
Bits manufactured from high quality hardened steel
Typical Applications:
This set of bits is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver bit is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver bit is integral to carrying out a specific task revolving around loosening or tightening fasteners.
FAQ's:
What do you get in the set?
1 x Nut driver, Hex 8mm
1 x Nut driver, Hex 10mm
1 x Compact mag drive guide
2 x Phillips 85mm bit: PH2
3 x Phillips 50mm bits: PH1, PH2 (x2)
4 x Pozi 50mm bits: PZ1, PZ2 (x3)
6 x Torx 50mm bits: T15, T20, T25 (x2), T30 (x2)
6 x Phillips 25mm bits: PH1 (x2), PH2 (x2), PH3 (x2)
2 x Slotted 25mm bits: SL6, SL8
11 x Pozi 25mm bits: PZ2 (x6), PZ3 (x5)
8 x Torx 25mm bits: T10 (x2), T15 (x2), T25 (x2), T30(x2)
Features & Benefits:
Robust small Tough Case for safe storage and easy accessibility to screwdriving and nut setting accessories.
Bits manufactured from high quality hardened steel
Typical Applications:
This set of bits is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver bit is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver bit is integral to carrying out a specific task revolving around loosening or tightening fasteners.
FAQ's:
What do you get in the set?
1 x Nut driver, Hex 8mm
1 x Nut driver, Hex 10mm
1 x Compact mag drive guide
2 x Phillips 85mm bit: PH2
3 x Phillips 50mm bits: PH1, PH2 (x2)
4 x Pozi 50mm bits: PZ1, PZ2 (x3)
6 x Torx 50mm bits: T15, T20, T25 (x2), T30 (x2)
6 x Phillips 25mm bits: PH1 (x2), PH2 (x2), PH3 (x2)
2 x Slotted 25mm bits: SL6, SL8
11 x Pozi 25mm bits: PZ2 (x6), PZ3 (x5)
8 x Torx 25mm bits: T10 (x2), T15 (x2), T25 (x2), T30(x2)