RS PRO Slotted Screwdriver Set, 6-Piece
- RS Stock No.:
- 542-3379
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
PHP958.14
(exc. VAT)
PHP1,073.12
(inc. VAT)
- RS Stock No.:
- 542-3379
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Tip Size | Flat: 1.5; 2; 2.5 mm; Cross Head: 2; 2.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Tip Size Flat: 1.5; 2; 2.5 mm; Cross Head: 2; 2.5 mm | ||
RoHS Status: Not Applicable
RS Pro Jeweller's Screwdriver with Interchangeable Blade
Professional quality pen size Aluminium driver handle with interchangeable jeweller's driver blades connected via a screwable ring nut blade holder designed to guarantee optimum security for the bit.
Features & Benefits
Ideal for watch, eyeglass, model and toy repair
Driver with built-in blade storage for security
Ideal replacement for the bulky screwdriver set and small enough to fit in your pocket
Clip for attaching to pocket
Supplied with 1.5, 2, 2.5 mm Slotted blades and 2, 2.5 mm Cross Head driver blades
Black anodised driver blades for corrosion resistance and long tool life
Ideal for watch, eyeglass, model and toy repair
Driver with built-in blade storage for security
Ideal replacement for the bulky screwdriver set and small enough to fit in your pocket
Clip for attaching to pocket
Supplied with 1.5, 2, 2.5 mm Slotted blades and 2, 2.5 mm Cross Head driver blades
Black anodised driver blades for corrosion resistance and long tool life



