- RS Stock No.:
- 669-7234
- Mfr. Part No.:
- EX110.J3
- Manufacturer:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-7234
- Mfr. Part No.:
- EX110.J3
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
High Perf' drive bits
Range of steel High Perf' bits (Standard for Torx) for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.
Standards
ISO1173, DIN3126, NF ISO1173
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Driver Bit |
Size | T10 |
Material | Steel |