Wiha Phillips, Pozidriv, Slotted Screwdriver Bit, Phillips: PH1, Phillips: PH2 (2), Phillips: PH3, Pozidriv: PZ1,
- RS Stock No.:
- 500-0099
- Mfr. Part No.:
- 26982
- Manufacturer:
- Wiha Tools
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,030.69
(exc. VAT)
PHP2,274.37
(inc. VAT)
- RS Stock No.:
- 500-0099
- Mfr. Part No.:
- 26982
- Manufacturer:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Head Type | Phillips, Pozidriv, Slotted | |
| Size | Phillips: PH1, Phillips: PH2 (2), Phillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2 (2), Pozidriv: PZ3, Slotted: 5.5 mm, Slotted: 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Head Type Phillips, Pozidriv, Slotted | ||
Size Phillips: PH1, Phillips: PH2 (2), Phillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2 (2), Pozidriv: PZ3, Slotted: 5.5 mm, Slotted: 6.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Bit Sets, Tresor 7-Piece
Bits in various configurations
Practical and easy-to-handle pocket-size bit holder
Suitable for all screwing using a cordless screwdriver or drill
Adapter included
Practical and easy-to-handle pocket-size bit holder
Suitable for all screwing using a cordless screwdriver or drill
Adapter included

