RS PRO Pozidriv Screwdriver Bit, PZ1 Tip

Unavailable
RS will no longer stock this product.
1025-Handtool
RS Stock No.:
125-0391
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Type

Pozidriv

Type

Impact Driver Bit

Size

PZ1

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro Diamond Impact Screw Bits


RS Pro Diamond Impact Phillips screw bits are designed for use with conventional impact drivers. The Diamond coating allows the screw bit to ’bite’ into the screw head which reduces the risk of cam-out or slippage. Also features TiN CVD coating which provides perfect wear protection and is ideal for harder screwing applications. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Supplied in a compact plastic box.

Features & Benefits
1/4” Hexagon Shank
25 mm long
Impact
Diamond & TiN CVD coating
Longer torsion zone