- RS Stock No.:
- 123-0215
- Mfr. Part No.:
- 1923437
- Manufacturer:
- Irwin
Discontinued product
- RS Stock No.:
- 123-0215
- Mfr. Part No.:
- 1923437
- Manufacturer:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Irwin 33 Piece Mixed Bit Set
A 33 piece Set of Impact Screwdriver Bits with Bit Holder from Irwin, designed for use in high torque Impact Drivers. Manufactured from robust, high grade steel and have an increased bit life compared to standard screwdriver bits.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Supplied in a moulded ABS resin case.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Supplied in a moulded ABS resin case.
Set Contains:
7 x Phillips 25 mm bits: PH1 x 2, PH2 x 3 and PH3 x 2
7 x Pozi 25 mm bits: PZ1 x 2, PZ2 x 3 and PZ3 x 2
7 x Torx 25 mm bits: T20 x 3, TX25 x 2 and T30 x 3
5 x Phillips 50 mm bits: PH2
5 x Pozi 50 mm bits: PZ2
1 x 3 in bit holder
7 x Pozi 25 mm bits: PZ1 x 2, PZ2 x 3 and PZ3 x 2
7 x Torx 25 mm bits: T20 x 3, TX25 x 2 and T30 x 3
5 x Phillips 50 mm bits: PH2
5 x Pozi 50 mm bits: PZ2
1 x 3 in bit holder
Specifications
Attribute | Value |
---|---|
Head Type | Phillips, Pozidriv, Torx |
Type | Impact Bit Set |
Size | PH1, PH2, PH3, PZ1, PZ2, T25, T30 |
Number of Pieces | 32 |
Material | Steel |