Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Vishay 1500V 2.5A, Silicon Junction Diode, 2-Pin DO-201AD BY228GP-E3/54
RS Stock No.:
814-2717
Mfr. Part No.:
BY228GP-E3/54
Manufacturer:
Vishay
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
814-2717
Mfr. Part No.:
BY228GP-E3/54
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BY228GP, Clamper/Damper Glass Passivated Fast Plastic Rectifier
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Attribute
Value
Mounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
2.5A
Peak Reverse Repetitive Voltage
1500V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.6V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
2µs
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
50A