- RS Stock No.:
- 700-2808
- Mfr. Part No.:
- 1SR154-400TE25
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 700-2808
- Mfr. Part No.:
- 1SR154-400TE25
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM 1SR154-400TE25 Rectifier Diodes
The ROHM 1SR154-400TE25 is a rectifier diode designed for general purpose rectification applications. This is a highly reliable rectifier diode within a surface mounted (SMD) package, with a silicon-diffused junction.
What is the peak reverse repetitive voltage?
400V
What is the rectified forward current?
1A
What package is it in?
The 1SR154-400TE25 is in a SOD-106 (JEDEC), or a PMDS (ROHM). This is a small power mould type package. The 1SR154-400TE25 measures just 2.6 x 4.5 x 2 mm.
What is the peak reverse repetitive voltage?
400V
What is the rectified forward current?
1A
What package is it in?
The 1SR154-400TE25 is in a SOD-106 (JEDEC), or a PMDS (ROHM). This is a small power mould type package. The 1SR154-400TE25 measures just 2.6 x 4.5 x 2 mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-106 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 30A |