Toshiba 800V 1A, Diode, 2-Pin S-FLAT CRG05(Q)

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

PHP355.00

(exc. VAT)

PHP397.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
50 - 240PHP7.10
250 - 490PHP6.05
500 - 990PHP5.70
1000 +PHP5.35

*price indicative

Packaging Options:
RS Stock No.:
601-2633P
Mfr. Part No.:
CRG05(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

S-FLAT

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Peak Non-Repetitive Forward Surge Current

15A

COO (Country of Origin):
JP