- RS Stock No.:
- 193-0335
- Mfr. Part No.:
- MCSATAF12S
- Manufacturer:
- StarTech.com
Available for back order.
Added
Price Each
PHP1,263.51
(exc. VAT)
PHP1,415.13
(inc. VAT)
Units | Per Unit |
1 + | PHP1,263.51 |
- RS Stock No.:
- 193-0335
- Mfr. Part No.:
- MCSATAF12S
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com SATA Cable, 304.8mm, 13-Pin - MCSATAF12S
This SATA (serial advanced technology attachment) cable from StarTech.com lets you connect an SSD (solid-state drive) to your computer. You can use it to deliver voice and video data or connect PoE (Power over Ethernet) devices to 10Gb (gigabit) networks. It also links servers to a SAN (storage area network) and can support both 3.3V and 5V SSD drives for versatile use.
Features and Benefits
High-speed capabilitiesThe cable supports high-speed data transfers of up to 6Gbps (gigabits per second) for fast data transmission.
Slimline designThanks to the cable's slim profile, you can easily feed it through narrow spaces.
Slimline designThanks to the cable's slim profile, you can easily feed it through narrow spaces.
Applications
Compact cable length of 304.8mm to minimise excess cabling
Light weight of 18g for ease of handling and reduced strain on equipment
Suitability for hot plugging to ensure simple installation
Light weight of 18g for ease of handling and reduced strain on equipment
Suitability for hot plugging to ensure simple installation
MCSATAF12S 12in Micro SATA to SATA adapter cable features a standard female SATA data connector and a SATA male power connector on one end, and a micro SATA female connector on the other, letting you connect a 1.8in SSD (Solid State Drive) to a computer as you would a standard SATA form factor hard drive. The Micro SATA/SATA adapter supports both 3.3V and 5V SSD Drives, and is backed by lifetime warranty.
FAQs
Allows you to connect a 1.8in SSD (Solid State Drive) to a computer in the same way you would a standard SATA form factor hard drive
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
What are the advantages of a SATA cable?SATA cables are capable of higher speed data transfers than other types of cables. Their compact design allows for increased airflow inside the computer case to reduce heat build-up and improve machine efficiency. They also offer support for several drives, so they provide greater flexibility.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro SATA |
Connector 2 | SATA Data; SATA Power |
Connector 1 Gender | Female |
Connector 2 Gender | Female; Male |
Connector 1 Number of Contacts | 16 |
Connector 2 Number of Contacts | 7;15 |
Length | 304.8mm |
Connector 1 Orientation | Straight |
Connector 2 Orientation | Straight |
Sheath Colour | Red |