3M WR-RL A MED Medium Non-woven abrasive roll, 10m x 115mm

N

Subtotal (1 box of 4 units)*

PHP16,255.21

(exc. VAT)

PHP18,205.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 31, 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP16,255.21PHP4,063.803

*price indicative

RS Stock No.:
650-125
Mfr. Part No.:
7100182515
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Non-woven abrasive roll

Grade

Medium

Length

10m

Width

115mm

Model

WR-RL A MED

RoHS Status: Exempt

COO (Country of Origin):
ES
The 3M Scotch-Brite™ Wear Resistant Rolls for efficient cleaning, finishing and light deburring. Our versatile rolls can be used in machine or manual applications. Choose from grades suitable for a touch up on brushed stainless steel and aluminium surfaces, metal matt finishing, light blemish removal, tool cleaning. The rolls can be used for cleaning sensitive surfaces, to achieve a brushed matt effect, or roughing lacquered surfaces before repainting.

Versatile for use on a variety of substrates
Doesn’t alter the geometry of a workpiece
Use for cleaning and light deburring
Suitable for machine and manual applications

Related links