3M 7100148049 Super Fine Abrasive Sheet, 13in x 330.2mm

Subtotal (1 box of 5 units)*

PHP6,084.58

(exc. VAT)

PHP6,814.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP6,084.58PHP1,216.916

*price indicative

RS Stock No.:
271-349
Mfr. Part No.:
7100148049
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Abrasive Sheet

Abrasive Material

Polyester

Grade

Super Fine

Length

13in

Width

330.2mm

Model

7100148049

Series

7100

RoHS Status: Exempt

COO (Country of Origin):
TH
The 3M Scotch-Brite Clean & Shine Floor Pad shines the floor as you clean with it. With repeated use your floors gradually achieve burnish-quality results without the extra step of actually burnishing. Using a low-speed auto scrubber with just plain water or neutral cleaner it effectively removes scuff marks faster than traditional floor pads and lasts significantly longer. So you can maintain a shining reflection with less time effort and equipment.

Removes black marks 3 times faster than traditional pads
Shine increases with each use reducing the need for burnishing
Cleans and shines with just a low-speed scrubber

Related links