- RS Stock No.:
- 124-8931
- Mfr. Part No.:
- DWE6411-LX
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 124-8931
- Mfr. Part No.:
- DWE6411-LX
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dewalt DWE6411 Orbit Sanders
DeWALT DWE6411 1/4 sheet palm sander has a 2.3A motor that delivers 14000 OPM. A separate counterweight reduces vibration and the rubber over-mould grip provides comfortable sanding. A short design allows users to get closer to the work surface. The one-handed locking dust bag attaches securely to the sander to aid in dust collection or the sander can also be directly connected to the DWV010 or DWV012 dust collectors.
Features and Benefits
2.3 A motor sands at 14000 OPM
Rubber overmould texture provides smooth and comfortable control while sanding
Improved paper clamp features for better paper retention
Locking dust-port system that allows the user to lock vacuum hose up with the sander
Reduced overall height of the sander to get the user closer to their work
Separate counterweight design reduces vibration
Rubber dust boot over the switch to protect against dust ingestion for longer switch life
Dust port is designed to fit directly to the DWV010 or DWV012 dust collectors
Rubber overmould texture provides smooth and comfortable control while sanding
Improved paper clamp features for better paper retention
Locking dust-port system that allows the user to lock vacuum hose up with the sander
Reduced overall height of the sander to get the user closer to their work
Separate counterweight design reduces vibration
Rubber dust boot over the switch to protect against dust ingestion for longer switch life
Dust port is designed to fit directly to the DWV010 or DWV012 dust collectors
Dewalt Sanders And Planers
Specifications
Attribute | Value |
---|---|
Orbit Size | 1.6mm |
Sander Type | Orbital Sander |
Pad Size | 108 x 115mm |
Pad Grip Method | Hook and Loop |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Power Input | 230W |
Voltage Rating | 110V |
Plug Type | Type G - British 3-pin |
Model Number | DWE6411-LX |