3M 152.4 mm Orbital Sander, 10000rpm
- RS Stock No.:
- 627-844
- Mfr. Part No.:
- 7100263558
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP45,558.72
(exc. VAT)
PHP51,025.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,558.72 |
*price indicative
- RS Stock No.:
- 627-844
- Mfr. Part No.:
- 7100263558
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pad Size | 152.4 mm | |
| Product Type | Sander | |
| Sander Type | Orbital Sander | |
| Speed | 10000rpm | |
| Weight | 1.3kg | |
| Power Rating | 350W | |
| Orbit Diameter | 5mm | |
| Vacuum/Non-Vacuum | Vacuum | |
| Standards/Approvals | No | |
| Overall Height | 105mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pad Size 152.4 mm | ||
Product Type Sander | ||
Sander Type Orbital Sander | ||
Speed 10000rpm | ||
Weight 1.3kg | ||
Power Rating 350W | ||
Orbit Diameter 5mm | ||
Vacuum/Non-Vacuum Vacuum | ||
Standards/Approvals No | ||
Overall Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Sander, 350W Power Rating, 150mm Pad size - 7100263558
This Sander is an electric orbital tool designed for dust-controlled finishing in industrial settings. It operates as a plug-in orbital Sander with vacuum capability, offering a Compact solution for surface preparation tasks where particle extraction is required and operator exposure must be minimised.
Features & Benefits
• 350W motor for sustained material removal power
• 5mm Orbit for Rapid stock removal and smooth blending
• 10,000 rpm no-load speed for high-speed surface preparation
• 150mm pad compatible with vacuum extraction systems
• Weighs 1.3kg for improved manoeuvrability during prolonged use
• 5mm Orbit for Rapid stock removal and smooth blending
• 10,000 rpm no-load speed for high-speed surface preparation
• 150mm pad compatible with vacuum extraction systems
• Weighs 1.3kg for improved manoeuvrability during prolonged use
Applications
• Suitable for metal fabrication finishing with dust extraction
• Ideal for composite surface smoothing in assembly lines
• Used for woodworking pre-finishing where dust control matters
• Can be used for electronic chassis preparation before coating
• Suitable for electrical panel surface blending before assembly
• Ideal for composite surface smoothing in assembly lines
• Used for woodworking pre-finishing where dust control matters
• Can be used for electronic chassis preparation before coating
• Suitable for electrical panel surface blending before assembly
What kind of vacuum connection does it support?
It is designed for use with central or portable vacuum systems that accept extracted dust from the tools integrated vacuum interface.
How portable is the tool for line-side maintenance tasks?
At 1.3kg it offers a lightweight profile suited to repetitive tasks and mobile workstation use.
Which pad size fits the backing plate?
The device accepts a 150mm sanding pad for standard orbital abrasive discs.
What operating speed and motion should I expect for precision finishing?
The tool runs at up to 10,000 rpm with a 5mm orbital stroke to balance fast cutting with achievable surface quality.

