3M 7100263549 150 mm 350 W Motor 350 W

Subtotal (1 unit)*

PHP45,558.72

(exc. VAT)

PHP51,025.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP45,558.72

*price indicative

Bag the Deal of the Season
RS Stock No.:
627-840
Mfr. Part No.:
7100263549
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Corded Angle Grinder

Disc Size

150mm

Speed

10000rpm

Voltage

24V

Power Rating

350W

Spindle Size

M14

Motor Type

350 W Motor

Overall Length

53cm

Model Number

7100263549

Standards/Approvals

EN 60309

Overall Width

40cm

Weight

1.3kg

Overall Height

105mm

RoHS Status: Exempt

COO (Country of Origin):
TW

3M Corded Angle Grinder, 150mm Disc size, 350W Power Rating - 7100263549


This corded angle grinder is a Compact electric tool designed for high-speed abrasive work in industrial settings. It delivers Rapid disc rotation for metal removal and surface preparation while remaining suitable for workshop and production-line environments where continuous power is required.

Features & Benefits


• 350W motor delivers sustained cutting power for repetitive tasks
• 10,000 rpm no-load speed enables fast material removal rates
• 150mm disc compatibility supports common abrasive sizes
• M14 spindle allows use with standard threaded discs
• Weight 1.3 kg improves operator control during prolonged use

Applications


• Suitable for cutting and grinding metal components in fabrication
• Ideal for deburring and edge profiling of mechanical parts
• Used for surface preparation prior to welding in manufacturing
• Can be used for trimming electrical enclosures and panels
• Suitable for precision abrasive work in electronics assembly fixtures

What voltage does the tool operate on?


It is rated for a 24V supply, requiring a compatible mains or supply arrangement.

Can it be used continuously on production lines?


The 350W motor and corded power source are intended for continuous operation in industrial workflows.

What spindle thread is required for accessory mounting?


Accessories must match an M14 threaded spindle for secure attachment.

How portable is the tool for mobile maintenance teams?


At 1.3 kg and a Compact 53 cm overall length, it is easy to manoeuvre and carry between workstations.