- RS Stock No.:
- 914-0725
- Mfr. Part No.:
- JALDOJO JNU01 38
- Manufacturer:
- Jallatte
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 914-0725
- Mfr. Part No.:
- JALDOJO JNU01 38
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Jaldojo SAS Safety Trainer with Toe Cap
Jallatte branded, Jaldojo SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jaldojo series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jaldojo safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jaldojo series are also antistatic and non-magnetic.
FEATURES and BENEFITS:
Water repellent
Full leather upper
Branded on the upper
Fluorescent side markings increasing visibility at night
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Heel shock absorbers
Hygiene layer covering the complete surface of the foot
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jaldojo SAS JNU01
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Heel shock absorption
Gridded outsole providing natural food movement
Lightweight and durable TPU outsole
Softane / TPU for natural foot movement
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Non-magnetic
Water repellent
Full leather upper
Branded on the upper
Fluorescent side markings increasing visibility at night
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Heel shock absorbers
Hygiene layer covering the complete surface of the foot
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jaldojo SAS JNU01
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Heel shock absorption
Gridded outsole providing natural food movement
Lightweight and durable TPU outsole
Softane / TPU for natural foot movement
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Non-magnetic
Approvals
ES ISO 20345:2011
Specifications
Attribute | Value |
---|---|
Series | J NUDE |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 5.5 |
Colour | Black/Brown |
Safety Toe Type | Polymer |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Composite |
Anti-Slip | Yes |
Upper Material | Leather |