- RS Stock No.:
- 763-1248
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1248
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Summit 2 Non-met Trainer
Lightweight and comfortable trainer
Rubber HRO outsole
Matricx rubber scuff cap
Kick off ankle protector
EVA midsole, footbed
Anti fatigue properties
Anti static
Reflective silver piping enhancing visability
Nubuck leather upper
Breathable mesh liner
Composite internal toe cap
Anti penetration midsole
Heat resistant outsole to +300°C
Round reflective silver trainer laces
Rubber HRO outsole
Matricx rubber scuff cap
Kick off ankle protector
EVA midsole, footbed
Anti fatigue properties
Anti static
Reflective silver piping enhancing visability
Nubuck leather upper
Breathable mesh liner
Composite internal toe cap
Anti penetration midsole
Heat resistant outsole to +300°C
Round reflective silver trainer laces
Standards
EN ISO 20345 S1P HRO Non Metallic
Standards
EN ISO 20345 S1P
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Green |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Heat |
Water Resistant | No |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Suede |
Midsole Type | Composite |
Slip Resistance Rating | SRC |