Rockfall Women's Navy Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 260-3146
- Mfr. Part No.:
- VX700-06
- Manufacturer:
- Rockfall
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-3146
- Mfr. Part No.:
- VX700-06
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Gender | Women | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Navy | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Gender Women | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Navy | ||
Safety Toe Yes | ||
RoHS Status: Not Applicable
The Rock Fall Pearl VX700 Trainers are comfortable and lightweight and they are developed with premium materials including a shock absorbing nitrile rubber outsole. The trainers are non-metallic and comes with protective toecap and midsole.
Oil resistant
ESD rated
SRC slip rated
ESD rated
SRC slip rated
