Parade VERGER Unisex Black Stainless Steel Safety Trainer, UK 6, EU 39

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-1318
Mfr. Part No.:
07VERGER7824PT39
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

VERGER

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Fuel Resistant, Oil Resistant, Perforation, Shock Resistant

Size US

7

Size JP/CN

25

Safety Rating EN ISO 20345

Yes

Upper Material

Leather, Textile

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Parade VERGER PT 39 size safety shoes are available in black colour. The main material is made from 100% recycled polyester, upcycled leather inserts are made with offcuts. The upper material of shoe is 100% polyester canvas with 3D mesh lining, toe is of steel and insole recycled mesh PU foam can be removable. The laces are made in France and are 100% recycled.

Safety shoe(resistant to 200 joules)

Anti-puncture sole

Non-slip sole

Shock absorbant

Anti-static

Hydrocarbon-resistant