Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 6.5, EU 40

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

PHP7,619.76

(exc. VAT)

PHP8,534.13

(inc. VAT)

RS Stock No.:
193-1482
Mfr. Part No.:
4314BK065
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4314

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metallic

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Heat, Penetration, Slip

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Midsole Type

Composite

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.

Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static