- RS Stock No.:
- 175-7989
- Mfr. Part No.:
- VT151/06
- Manufacturer:
- V12 Footwear
Discontinued product
- RS Stock No.:
- 175-7989
- Mfr. Part No.:
- VT151/06
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A designer trainer combining the latest thinking in safety and sports technology. Key features include a penetration resistant sole and safety toecap. It incorporates a reinforced scuff toe for increased shoe life and slip resistant sole to ensure excellent grip. Lightweight and breathable and with a KPU sports technology upper its the perfect blend of style and safety.
Specifications
Attribute | Value |
---|---|
Series | Safety |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Colour | Black, White |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Composite |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |