UPower KICK Unisex Grey Aluminium Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 277-1694
- Mfr. Part No.:
- RL20023-35
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP10,419.52
(exc. VAT)
PHP11,669.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,419.52 |
*price indicative
- RS Stock No.:
- 277-1694
- Mfr. Part No.:
- RL20023-35
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | KICK | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Pierce Resistant | |
| Size US | 3 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series KICK | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Pierce Resistant | ||
Size US 3 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoes features a upper in natural nubuck leather and aluminium toecap. This safety shoes has anti puncture technology and anti slip property. It is a light and comfortable U Power of the Red Lion range safety shoes.
Water repellent
Ultra breathable
S3 SRC CI ESD sole
Soft nubuck water resistant leather
Related links
- UPower KICK Unisex Grey Aluminium Toe Capped Safety Shoes EU 40
- UPower KICK Unisex Grey Aluminium Toe Capped Safety Shoes EU 42
- UPower KICK Unisex Grey Aluminium Toe Capped Safety Shoes EU 48
- UPower KICK Unisex Grey Aluminium Toe Capped Safety Shoes EU 43
- UPower KICK Unisex Grey Aluminium Toe Capped Safety Shoes EU 39
- UPower KICK Unisex Grey Aluminium Toe Capped Safety Shoes EU 46
- UPower KICK Unisex Grey Aluminium Toe Capped Safety Shoes EU 45
- UPower KICK Unisex Grey Aluminium Toe Capped Safety Shoes EU 47
