- RS Stock No.:
- 240-0361
- Mfr. Part No.:
- 6246183-46/7
- Manufacturer:
- Honeywell Safety
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 10 working days from desptach date
Added
Price 1 Pair
PHP7,831.13
(exc. VAT)
PHP8,770.87
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP7,831.13 |
- RS Stock No.:
- 240-0361
- Mfr. Part No.:
- 6246183-46/7
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Honeywell Safety Squat Mid S1P HI CI SRC 6246183 series is 100% non-metallic FLEXIUM ™ anti-perforation interlayer safety shoe, thanks to its double density foam for a perfect shock absorption, ergonomic, antistatic, removable and antibacterial, washable until 90°C, tear and abrasion resistance, water absorption and desorption, available in different width in order to adapt the fitting to users morphology.
Non metallic 200J
Ultra-light composite safety toecap
High level of stable performances and premium protection
Ergonomic sole wave concept
Ultra-light composite safety toecap
High level of stable performances and premium protection
Ergonomic sole wave concept
Specifications
Attribute | Value |
---|---|
Series | Squat |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 7 |
Colour | Black, Grey, Red |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Non Metallic |