- RS Stock No.:
- 181-1219
- Mfr. Part No.:
- PHOCES3NO43
- Manufacturer:
- Delta Plus
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
3 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP4,165.23
(exc. VAT)
PHP4,665.06
(inc. VAT)
Pair(s) | Per Pair |
1 - 4 | PHP4,165.23 |
5 + | PHP4,040.28 |
- RS Stock No.:
- 181-1219
- Mfr. Part No.:
- PHOCES3NO43
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide mesh. Insock: Removable premolded - Polyamide on EVA. Outsole: Injected - PU bi-density. Non metallic footwear.
DUAL DENSITY PU OUTSOLE
1- Flex zone
2- V STAB SYSTEM
3- Lateral ladder grips
4- Studded sole, SRC standards.
1- Foot motion improved
2- Reinforced control of foot torsion
3- Secured stabilisation on ladder rungs
4- Good grip on all types of indoor and outdoor surfaces.
Fast lacing.
Time saving.
DUAL DENSITY PU OUTSOLE
1- Flex zone
2- V STAB SYSTEM
3- Lateral ladder grips
4- Studded sole, SRC standards.
1- Foot motion improved
2- Reinforced control of foot torsion
3- Secured stabilisation on ladder rungs
4- Good grip on all types of indoor and outdoor surfaces.
Fast lacing.
Time saving.
Specifications
Attribute | Value |
---|---|
Series | OUTDOOR PROTECH |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Black, Orange |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Shock, Slip, Tear |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 27 |