Atlas Safety Shoes CL 178 BOA Unisex White Steel Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

PHP12,444.10

(exc. VAT)

PHP13,937.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,444.10

*price indicative

RS Stock No.:
143-044
Mfr. Part No.:
98200-45
Manufacturer:
Atlas Safety Shoes
Find similar products by selecting one or more attributes.
Select all

Brand

Atlas Safety Shoes

Series

CL 178 BOA

Product Type

Safety Shoes

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

White

Safety Toe Type

Steel

Size US

11.5

Resistance Features

Anti-Slip, Anti-Static, Electric Resistant, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Additional Safety Features

ESD

Midsole Material

Mixed Polyurethane

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

DIN EN 61340-5-1, EN ISO 20345

COO (Country of Origin):
BR
The Atlas Safety Shoes Shoe meets EN ISO 20345 S2 SRC standards, featuring a BOA closure system for a secure and adjustable fit. It includes the MPU rebound system for superior comfort and shock absorption. The AktivX lining ensures breathability, making this shoe an excellent choice for both safety and all day comfort in demanding environments.

ESD fitting according to DIN EN 61340 5 1

Adapted for orthopedic insoles

MPU Innoflex system

Streamlined upper