Jalas 1440 Unisex Blue, White Composite Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

PHP11,835.25

(exc. VAT)

PHP13,255.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,835.25

*price indicative

RS Stock No.:
115-968
Mfr. Part No.:
1440-42
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Shoes

Series

1440

Gender

Unisex

Size EU

42

Size UK

8

Colour

Blue, White

Safety Toe Type

Composite

Closure Type

Slip-On

Size US

9

Resistance Features

Heat Resistant, Oil Resistant

Midsole Material

Polyurethane

Additional Safety Features

ESD, HRO, WR

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

Microfibre

RoHS Status: Exempt

The Ejendals Limited Water repellant and metal free white boot for high hygienic requirement work areas. The high shaft protects against splashes for enhanced hygiene. Very comfortable with padded boot shaft. Made of microfiber. Heat and oil resistant outsole and toe cap in light composite.

Extra comfortable

Excellent shock absorption

High level of protection