Phoenix Contact, 24V dc Safety Relay, 3
- RS Stock No.:
- 566-211
- Mfr. Part No.:
- 1157954
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP14,834.25
(exc. VAT)
PHP16,614.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,834.25 | PHP1,483.425 |
*price indicative
- RS Stock No.:
- 566-211
- Mfr. Part No.:
- 1157954
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Contact Configuration | 2 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Power Consumption | 0.36W | |
| IP Rating | IP54 | |
| Switching DC Voltage | 300V dc | |
| Standards/Approvals | UL Recognised, EN 61810-1, cUL Recognised, EAC, DIN EN 50178 | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 85°C | |
| Length | 40mm | |
| Height | 24mm | |
| Width | 13mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Contact Configuration 2 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Power Consumption 0.36W | ||
IP Rating IP54 | ||
Switching DC Voltage 300V dc | ||
Standards/Approvals UL Recognised, EN 61810-1, cUL Recognised, EAC, DIN EN 50178 | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Current 6A | ||
Maximum Operating Temperature 85°C | ||
Length 40mm | ||
Height 24mm | ||
Width 13mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact safety relay designed for reliability in diverse applications stands out with its force-guided contacts, ensuring compliance with international safety standards. This component operates seamlessly at a 24 V DC input voltage, featuring three normally open contacts and one normally closed contact, which collectively enhance circuit control and safety. With a robust mechanical service life and superior insulation characteristics, this relay not only maintains high performance under varying conditions but also ensures longevity, making it an ideal choice for demanding environments. The comprehensive data presented in the associated user documentation further empowers users with the necessary insights for optimal implementation.
Designed for force-guided operation to enhance safety in critical applications
Compact dimensions allow for easy integration into limited spaces
Wide ambient temperature range ensures reliable operation in extreme conditions
High switching capacity supports various voltage needs, catering to diverse applications
Durable construction enhances resistance to environmental challenges

