ZANDER AACHEN SR3C, 115V Safety Relay, 3 Safety Contacts, 1

This image is representative of the product range

Subtotal (1 unit)*

PHP21,556.72

(exc. VAT)

PHP24,143.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,556.72

*price indicative

RS Stock No.:
521-050
Mfr. Part No.:
472171
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Mount Type

DIN Rail

Series

SR3C

IP Rating

IP20

Minimum Operating Temperature

-15°C

Switching DC Voltage

40V dc

Standards/Approvals

IEC 61511-1, DIN EN ISO 13849-1, EN 60204-1, IEC 61508 Parts 1-2 and 4-7, EN IEC 62061

Switching AC Voltage

250V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Safety Category

CAT 4

Coil Voltage

115V

The H.ZANDER Emergency stop relay SR3C is designed for the safe isolation of safety circuits in accordance with EN 60204-1 and thus performs the safety-related stop function up to PL e / SIL 3 in accordance with EN ISO 13849-1 / IEC 61508. If the emergency stop circuit (e.g. safety door or emergency stop button) is closed, the machine can be enabled via the SR3C. When the safety function is requested via the emergency stop circuit (e.g. safety door open), the enable current paths of the SR3C are opened immediately and thus safely switch off the machine.

Cyclical monitoring of the output contacts

Indication of the switching state via LED