- RS Stock No.:
- 763-2051
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-2051
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Labels: Hazard Warning Signs
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
An inexpensive way of highlighting hazardous areas
An inexpensive way of highlighting hazardous areas
Standards
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG), ISO7010
Caution
Label,hazardous,flammable,gas,warning,roll,310
Standards
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
Specifications
Attribute | Value |
---|---|
Sign Description | Fire Safety |
Text Message | Flammable Gas 2 |
Text Language | English |
Self-Adhesive | Yes |
Height | 100 mm |
Material | Vinyl |
Colour | Black/Red |
Quantity Per Package | 310 |
Width | 100mm |