Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 1 Outputs, 24 V
- RS Stock No.:
- 220-5744
- Mfr. Part No.:
- 1105014
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP42,224.37
(exc. VAT)
PHP47,291.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,224.37 |
*price indicative
- RS Stock No.:
- 220-5744
- Mfr. Part No.:
- 1105014
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | PSR | |
| Series | PSR | |
| Type | Extension module | |
| For Use With | Safety Modules | |
| Supply Voltage | 24 V | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range PSR | ||
Series PSR | ||
Type Extension module | ||
For Use With Safety Modules | ||
Supply Voltage 24 V | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.
Economical safety solution with a high level of adaptability to individual requirements
Fast startup, thanks to easy hardware and software configuration
Machine downtime minimized with comprehensive, easy-to-understand diagnostics
Suitable for lift applications according to EN 81-20
Narrow housing width of just 22.6 mm
Fast startup, thanks to easy hardware and software configuration
Machine downtime minimized with comprehensive, easy-to-understand diagnostics
Suitable for lift applications according to EN 81-20
Narrow housing width of just 22.6 mm
Related links
- Phoenix Contact PSR Series Input/Output Module 1 Outputs, 24 V
- Phoenix Contact PSR Series Input/Output Module 24 V
- Phoenix Contact PSR Series Input/Output Module 5 Outputs 5NO
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24 V
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24 V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24 V
- Phoenix Contact PSR Series Input/Output Module 10 Outputs, 24 V
- Phoenix Contact PSR Series Input/Output Module 13 Outputs, 24 V

