Fortress proAM / proStop Safety Interlock Switch, 2NC/1NO, Handle Actuator Included, Metal
- RS Stock No.:
- 892-9057
- Mfr. Part No.:
- MA2M6ST201
- Manufacturer:
- Fortress
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9057
- Mfr. Part No.:
- MA2M6ST201
- Manufacturer:
- Fortress
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fortress | |
| Lock Style | Handle | |
| Normal State Configuration | 2NC/1NO | |
| Actuator Included | Yes | |
| Safety Contacts | 2NC | |
| Maximum AC Voltage | 110V | |
| Housing Material | Metal | |
| Range | amGardpro | |
| IP Rating | IP67 | |
| Number of Head Directions | 4 | |
| Series | proAM / proStop | |
| Standards Met | EN, IEC, ISO | |
| Length | 152.24mm | |
| Depth | 40mm | |
| Width | 191mm | |
| Auxiliary Contacts | 1NO | |
| Select all | ||
|---|---|---|
Brand Fortress | ||
Lock Style Handle | ||
Normal State Configuration 2NC/1NO | ||
Actuator Included Yes | ||
Safety Contacts 2NC | ||
Maximum AC Voltage 110V | ||
Housing Material Metal | ||
Range amGardpro | ||
IP Rating IP67 | ||
Number of Head Directions 4 | ||
Series proAM / proStop | ||
Standards Met EN, IEC, ISO | ||
Length 152.24mm | ||
Depth 40mm | ||
Width 191mm | ||
Auxiliary Contacts 1NO | ||
