- RS Stock No.:
- 492-3317
- Mfr. Part No.:
- XMR1-CLIN-02022E
- Manufacturer:
- Fortress
Discontinued product
- RS Stock No.:
- 492-3317
- Mfr. Part No.:
- XMR1-CLIN-02022E
- Manufacturer:
- Fortress
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
mGard XMR1E, Enclosed, Coded, Rotary Switch
Suitable for use with mGard Access Locks (DM1 Single Key or DM2 Dual Key)
Self-aligning actuator offers ±7.5mm horizontal adjustment and ±3.75mm vertical adjustment
Self-aligning actuator offers ±7.5mm horizontal adjustment and ±3.75mm vertical adjustment
Note
Supplied without key which will need to be ordered separately (see stock No. 492-2976 typically)
Trapped Key Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Normal State Configuration | 2NO/2NC |
Lock Type | CL-G |
Housing Material | Die Cast Zinc |
Range | mGard |
IP Rating | IP67 |
Number of Head Directions | 1 |
Series | XMR1 |
Depth | 100mm |
Length | 125mm |
Width | 125mm |
Maximum Current | 20A |