- RS Stock No.:
- 264-9460
- Mfr. Part No.:
- 440G-LZS21UTRH
- Manufacturer:
- Rockwell Automation
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP27,429.95
(exc. VAT)
PHP30,721.54
(inc. VAT)
Units | Per Unit |
1 + | PHP27,429.95 |
- RS Stock No.:
- 264-9460
- Mfr. Part No.:
- 440G-LZS21UTRH
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DO
Product Details
The Rockwell Automation guard lock switch has 2 NC safety, 1 NO door auxiliary, solid state contacts. It includes unique coded actuator.
8 Pin DC QD
Power to release
Power to release
Specifications
Attribute | Value |
---|---|
Lock Style | Actuator |
Normal State Configuration | NO |
Lock Type | Guard Lock |
Actuator Included | Yes |
Safety Contacts | NO/2NC |
Series | 440G-LZ |