ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-960
- Mfr. Part No.:
- 1SCA022745R7010
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP40,299.77
(exc. VAT)
PHP45,135.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,299.77 |
*price indicative
- RS Stock No.:
- 720-960
- Mfr. Part No.:
- 1SCA022745R7010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch offers reliable protection for your electrical systems, designed specifically for high-performance applications. Constructed with a Durable steel sheet enclosure, it features a robust interlock mechanism that prevents access while operational, ensuring maximum safety. With a capability of handling 4 poles and a rated operational power of 7.5 kW, this switch is Ideal for outdoor use, standing against harsh weather conditions thanks to its IP65 rating. Its design also incorporates a defeat function for thermographing, while the interlocked door enhances security during operation. This versatile switch ensures peace of mind in both industrial and commercial settings, facilitating efficient power control.
Robust steel sheet enclosure ensures durability against environmental elements
IP65 rating provides protection against dust and water exposure
Interlocked cover prevents accidental access when the switch is on
Defeatable interlocking feature allows safe thermographing
Rated operational power of 7.5 kW caters to high-demand applications
Designed for outdoor usage with a resilient construction against UV light
Offers 4 poles for comprehensive electrical control
Lightweight design at only 2.085 kg for easy installation
Included cable entries are knock-out types for flexible wiring options
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
