ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-832
- Mfr. Part No.:
- 1SCA102322R1001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,986,430.04
(exc. VAT)
PHP2,224,801.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,986,430.04 |
*price indicative
- RS Stock No.:
- 720-832
- Mfr. Part No.:
- 1SCA102322R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable and robust protection in industrial environments. With a stainless steel enclosure and a degree of protection rated IP65, this switch is well-suited for both indoor and outdoor applications. Its Durable construction incorporates a pistol handle for ease of use and features an interlocked cover for enhanced safety, preventing access when the switch is engaged. The unit accommodates a maximum of 6 poles and offers significant operational capacity, making it an Ideal choice for high-demand power distribution scenarios.
Crafted from rigid acid-proof stainless steel, ensuring durability and longevity
Rated for 570A at 415V AC23, providing ample power handling capability
Designed with a hinged door and interlocked cover to enhance user safety
Includes 4 NO and 2 NC mounted auxiliary contacts for added functionality
Features a defeat function for interlocking, making it suitable for thermographing
IP65 rated for dust-tight and water-resistant operation, Ideal for challenging environments
The unit is compliant with EMC standards, ensuring optimal performance in electromagnetic environments
Equipped with PE terminals and prepared for cable flanges for flexible installation
Rated thermal current and making capacity contribute to dependable operation under stress
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
