Tractel HT 22 AVEC VESTE REFLECHISSANTE XL Safety Harness, 150 kg Max, XL
- RS Stock No.:
- 143-288
- Mfr. Part No.:
- HT 22 AVEC VESTE REFLECHISSANTE XL
- Manufacturer:
- Tractel
Subtotal (1 unit)*
PHP12,702.75
(exc. VAT)
PHP14,227.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,702.75 |
*price indicative
- RS Stock No.:
- 143-288
- Mfr. Part No.:
- HT 22 AVEC VESTE REFLECHISSANTE XL
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Harness Size | XL | |
| Product Type | Safety Harness | |
| Weight Capacity | 150kg | |
| Belt Included | No | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Pass Through | |
| Hi-Vis | Yes | |
| Harness Colour | Blue, Black | |
| Harness Points | 1 | |
| Harness Material | Dorsal, Sternal | |
| Standards/Approvals | EN ISO 20471 Class 2, EN 361, EN 471 | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Harness Size XL | ||
Product Type Safety Harness | ||
Weight Capacity 150kg | ||
Belt Included No | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Pass Through | ||
Hi-Vis Yes | ||
Harness Colour Blue, Black | ||
Harness Points 1 | ||
Harness Material Dorsal, Sternal | ||
Standards/Approvals EN ISO 20471 Class 2, EN 361, EN 471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel Vest is designed for all operations where the user needs to use his fall arrester from the front (roofer, intervention on ladders). Easy to use harness, easy to adjust.HT22 with orange vest. The high-visibility vest, in fluorescent orange, always makes the wearer visible and in all weathers thanks to the retro reflective warning strips. This is especially important in poor working conditions, both inside and out: night or darkness, challenging weather, nature of the environment.
Quick adjustment of the straps
Strap closure with flats buckles
Retaining loops for the thigh straps and shoulder straps
Under buttock
Anti clearance stopper sewn at the ends of the straps
Related links
- Tractel HT 22 AVEC VESTE REFLECHISSANTE M Safety Harness M
- Tractel HT22 XL Safety Harness XL
- Tractel HT22 XPAD XL Safety Harness XL
- Delta Plus HAR35RXX Safety Harness XL, XXL
- Delta Plus HAR32MXX Safety Harness XL, XXL
- KRATOS SAFETY FA1011702 Safety Harness XL L
- KRATOS SAFETY FA1020102 Safety Harness XL L
- KRATOS SAFETY FA1011401A Safety Harness XL L
