- RS Stock No.:
- 161-8393
- Mfr. Part No.:
- AK043
- Manufacturer:
- Protecta
Available for back order.
Added
Price Each
PHP1,826.40
(exc. VAT)
PHP2,045.57
(inc. VAT)
Units | Per Unit |
1 + | PHP1,826.40 |
- RS Stock No.:
- 161-8393
- Mfr. Part No.:
- AK043
- Manufacturer:
- Protecta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M Safety Equipment Bag, One Carrying Strap, Drawstring Fastening - AK043
Having trouble lugging your fall arrest gear between work sites? Kit yourself out with this sailor bag from 3M's Protecta series. The duffel-style bag with its flat base and drawstring top is ideal for accessing your equipment easily and makes packing it away again less of a faff. The roomy dimensions of 280mm (diameter) and 470mm (H) provide plenty of space to stow ropes and restraints. A single, adjustable strap allows you to sling it over your shoulder when you're carrying out tasks in the field.
Rugged canvas body stands up to tough conditions
Polyamide thread stitching resists wear and tear
Polyamide thread stitching resists wear and tear
Applications
Construction industry
Tree surgery
Telecommunications
Electrical engineering
Window cleaning
Tree surgery
Telecommunications
Electrical engineering
Window cleaning
PROTECTA® has a range of Equipment/Kit storage bags available in a range of sizes that are ideal for storing and carrying your fall protection gear and accessories keeping them safe and free from damage
How much does this bag weigh?
Equipment carrying and storage bag:Transport your gear from one location to another keeping them safe, clean and free from damage for extended longevity.
Duffel style bag - 300mm x 500mm:Compact yet large enough to easily fit your essential fall protection gear
Built-in adjustable webbing shoulder strap:Adjustable webbing shoulder strap for comfort and ease of use.
Drawstring closure:Drawstring cord lock closure system provides fast, simple and easy access to your gear
Durable canvas construction:Rugged canvas construction provides puncture and wear resistance for added longevity.
Compact and lightweight design:Provides maximum protection but is easily transported or stored for maximum productivity
Duffel style bag - 300mm x 500mm:Compact yet large enough to easily fit your essential fall protection gear
Built-in adjustable webbing shoulder strap:Adjustable webbing shoulder strap for comfort and ease of use.
Drawstring closure:Drawstring cord lock closure system provides fast, simple and easy access to your gear
Durable canvas construction:Rugged canvas construction provides puncture and wear resistance for added longevity.
Compact and lightweight design:Provides maximum protection but is easily transported or stored for maximum productivity
This safety equipment bag tips the scales at just 0.32kg when it's empty, so it won't weigh you down.
Specifications
Attribute | Value |
---|---|
Bag Type | Sailor Bag |
Colour | Black/Red |
Material | Canvas |