- RS Stock No.:
- 739-7828
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 739-7828
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ashstone S3 Waterproof Boot - Black
Unique abrasion resistant leather upper
Durable Goodyear Welted (Stitched) rubber outsole
Heat resistant outsole 300°C
Full Waterproof and Breathable Membrane
Padded collar for increased support and comfort
Lightweight and Flexible
EVA Footbed for increased anti-fatigue properties
Metal stud and double stitched on stress points for increased wearing
Durable Goodyear Welted (Stitched) rubber outsole
Heat resistant outsole 300°C
Full Waterproof and Breathable Membrane
Padded collar for increased support and comfort
Lightweight and Flexible
EVA Footbed for increased anti-fatigue properties
Metal stud and double stitched on stress points for increased wearing
Standards
EN ISO 20345 S3
Standards
EN ISO 20345 S3
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Abrasion, Heat, Water |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO, WR, WRU |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRA |
Sole Material | Rubber |