- RS Stock No.:
- 455-7285
- Mfr. Part No.:
- SS402 / 9
- Manufacturer:
- Sterling Safety Wear
- RS Stock No.:
- 455-7285
- Mfr. Part No.:
- SS402 / 9
- Manufacturer:
- Sterling Safety Wear
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Standards
EN345 S1-P
Specifications
Attribute | Value |
---|---|
Colour | Black |
Type | Trainer |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Chemical, Heat, Oil, Penetration, Petrol |
Midsole Type | Steel |
Sole Material | PUR |
Anti-Slip | Yes |
Upper Material | Leather |