Recently searched

    Delta Plus ATACAMA S3 SRC Beige, Black Composite Toe Capped Unisex Safety Boots, UK 10, EU 44

    Discontinued product
    RS Stock No.:
    277-8962
    Mfr. Part No.:
    ATACAS3MA44
    Manufacturer:
    Delta Plus
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Delta Plus

    Series

    ATACAMA S3 SRC

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Beige, Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Sole Material

    PU2D

    Anti-Slip

    Yes

    Midsole Type

    Steel